D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF10-30U

DigiKey Part Number
5073-CPF10-30U-ND
Manufacturer
Manufacturer Product Number
CPF10-30U
Description
CONT DSUB FEM 30M"" 10/PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Stamped
Wire Gauge
24-28 AWG
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1301,95000 Kč301,95 Kč
Manufacturers Standard Package
Unit Price without VAT:301,95000 Kč
Unit Price with VAT:365,35950 Kč