
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Surge Protector for Media Lines Only | |
Mounting Type | Chassis Mount | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | - | |
Connector - AC Input | Hardwired | |
AC Outlets | 4 | |
Connector - AC Output | - | |
Voltage - Input | - | |
Housing Material | Polycarbonate | |
Media Lines Protected | RJ45 | |
Energy | - | |
Cord Length | - | |
Approval Agency | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 890,66000 Kč | 4 890,66 Kč |
| 10 | 4 188,81000 Kč | 41 888,10 Kč |
| 25 | 4 013,62720 Kč | 100 340,68 Kč |
| Unit Price without VAT: | 4 890,66000 Kč |
|---|---|
| Unit Price with VAT: | 5 917,69860 Kč |





