
CMB24-05M | |
|---|---|
DigiKey Part Number | 5073-CMB24-05M-ND |
Manufacturer | |
Manufacturer Product Number | CMB24-05M |
Description | CBL ASSY CENTRON 24POS F-M 0.5M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Centronics 24 pos Female to Male Assembly 1.64' (500.00mm) Round |
Datasheet | Datasheet |
Category | Length 1.64' (500.00mm) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Shielding Shielded |
Part Status Active | Style Bidirectional |
Configuration Centronics 24 pos Female to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 401,18000 Kč | 4 401,18 Kč |
| 10 | 3 741,46600 Kč | 37 414,66 Kč |
| 25 | 3 507,52280 Kč | 87 688,07 Kč |
| 50 | 3 360,46960 Kč | 168 023,48 Kč |
| Unit Price without VAT: | 4 401,18000 Kč |
|---|---|
| Unit Price with VAT: | 5 325,42780 Kč |


