
CHD78MM-25 | |
|---|---|
DigiKey Part Number | 5073-CHD78MM-25-ND |
Manufacturer | |
Manufacturer Product Number | CHD78MM-25 |
Description | CBLHD78M/M MOLDED 25' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD78 Gray 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD78 | |
Number of Positions | 78 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 094,34000 Kč | 2 094,34 Kč |
| Unit Price without VAT: | 2 094,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 534,15140 Kč |


