
CHD44MF-5 | |
|---|---|
DigiKey Part Number | 5073-CHD44MF-5-ND |
Manufacturer | |
Manufacturer Product Number | CHD44MF-5 |
Description | CABLE HD44M/F MOLDED 5' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB44 Gray 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB44 |
Manufacturer L-com | Number of Positions 44 |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 900,59000 Kč | 3 900,59 Kč |
| 10 | 3 315,83600 Kč | 33 158,36 Kč |
| 25 | 3 108,47680 Kč | 77 711,92 Kč |
| 50 | 2 960,34840 Kč | 148 017,42 Kč |
| Unit Price without VAT: | 3 900,59000 Kč |
|---|---|
| Unit Price with VAT: | 4 719,71390 Kč |


