
CHD26MM-15 | |
|---|---|
DigiKey Part Number | 5073-CHD26MM-15-ND |
Manufacturer | |
Manufacturer Product Number | CHD26MM-15 |
Description | CABLE HD26M/M MOLDED 15' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB26 Gray 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB26 | |
Number of Positions | 26 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 439,97000 Kč | 2 439,97 Kč |
| 10 | 2 074,07700 Kč | 20 740,77 Kč |
| 25 | 1 944,33920 Kč | 48 608,48 Kč |
| 50 | 1 851,65820 Kč | 92 582,91 Kč |
| 100 | 1 801,36590 Kč | 180 136,59 Kč |
| Unit Price without VAT: | 2 439,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 952,36370 Kč |





