
CHD15MM-2.5 | |
|---|---|
DigiKey Part Number | 5073-CHD15MM-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CHD15MM-2.5 |
Description | CABLE HD15M/M MOLDED 2.5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Gray 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 2.50' (762.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 788,13000 Kč | 788,13 Kč |
| 10 | 669,94100 Kč | 6 699,41 Kč |
| 25 | 628,00920 Kč | 15 700,23 Kč |
| 50 | 598,04820 Kč | 29 902,41 Kč |
| 100 | 569,52830 Kč | 56 952,83 Kč |
| 250 | 533,91832 Kč | 133 479,58 Kč |
| Unit Price without VAT: | 788,13000 Kč |
|---|---|
| Unit Price with VAT: | 953,63730 Kč |


