
CHD15MF-25 | |
|---|---|
DigiKey Part Number | 5073-CHD15MF-25-ND |
Manufacturer | |
Manufacturer Product Number | CHD15MF-25 |
Description | CABLE HD15M/F MOLDED 25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Gray 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 809,40000 Kč | 1 809,40 Kč |
| 10 | 1 538,10400 Kč | 15 381,04 Kč |
| 25 | 1 441,87400 Kč | 36 046,85 Kč |
| 50 | 1 373,13480 Kč | 68 656,74 Kč |
| 100 | 1 307,68610 Kč | 130 768,61 Kč |
| Unit Price without VAT: | 1 809,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 189,37400 Kč |


