
CHD15MF-10 | |
|---|---|
DigiKey Part Number | 5073-CHD15MF-10-ND |
Manufacturer | |
Manufacturer Product Number | CHD15MF-10 |
Description | CABLE HD15M/F MOLDED 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Gray 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 297,26000 Kč | 1 297,26 Kč |
| 10 | 1 102,56300 Kč | 11 025,63 Kč |
| 25 | 1 033,57200 Kč | 25 839,30 Kč |
| 50 | 984,27700 Kč | 49 213,85 Kč |
| 100 | 937,35280 Kč | 93 735,28 Kč |
| Unit Price without VAT: | 1 297,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 569,68460 Kč |



