
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | DVI-D Dual Link, Male | |
Length | 15.0' (4.57m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | Digital Visual Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 886,46000 Kč | 1 886,46 Kč |
| 10 | 1 603,55400 Kč | 16 035,54 Kč |
| 25 | 1 503,23840 Kč | 37 580,96 Kč |
| 50 | 1 431,56800 Kč | 71 578,40 Kč |
| 100 | 1 363,33080 Kč | 136 333,08 Kč |
| Unit Price without VAT: | 1 886,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 282,61660 Kč |

