Cable Assembly 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGDVI-DL-MM-3

DigiKey Part Number
5073-CGDVI-DL-MM-3-ND
Manufacturer
Manufacturer Product Number
CGDVI-DL-MM-3
Description
CA DVI-D M/M DUAL LNK 3'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DVI-D Dual Link, Male
Shielding
Shielded
2nd Connector Type
DVI-D Dual Link, Male
Usage
Digital Visual Interface
Length
3.00' (914.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 254,25000 Kč1 254,25 Kč
101 066,09100 Kč10 660,91 Kč
25999,37040 Kč24 984,26 Kč
50951,70740 Kč47 585,37 Kč
100906,33830 Kč90 633,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 254,25000 Kč
Unit Price with VAT:1 517,64250 Kč