Parametric Equivalent

CG-C6A-MF | |
|---|---|
DigiKey Part Number | 5073-CG-C6A-MF-ND |
Manufacturer | |
Manufacturer Product Number | CG-C6A-MF |
Description | CBL C6A SHLD RJ45 IP68 M/F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Jack to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM-1BJPK001F | Cinch Connectivity Solutions | 17 | 116-BM-1BJPK001F-ND | 363,48000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 498,00000 Kč | 1 498,00 Kč |
| Unit Price without VAT: | 1 498,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 812,58000 Kč |



