
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-179 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Copper | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 118,81000 Kč | 1 118,81 Kč |
| 10 | 950,91300 Kč | 9 509,13 Kč |
| 25 | 891,40840 Kč | 22 285,21 Kč |
| 50 | 848,89600 Kč | 42 444,80 Kč |
| 100 | 808,42310 Kč | 80 842,31 Kč |
| 250 | 767,53520 Kč | 191 883,80 Kč |
| Unit Price without VAT: | 1 118,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 353,76010 Kč |


