CC174-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC174-5

DigiKey Part Number
5073-CC174-5-ND
Manufacturer
Manufacturer Product Number
CC174-5
Description
COAX CABLE BNC TO BNC 5'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-174 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
60.0" (1.5m) 5.0'
Cable Type
RG-174
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1615,29000 Kč615,29 Kč
10523,02900 Kč5 230,29 Kč
25490,27960 Kč12 256,99 Kč
50466,88900 Kč23 344,45 Kč
100444,61600 Kč44 461,60 Kč
250416,81272 Kč104 203,18 Kč
500399,16062 Kč199 580,31 Kč
Manufacturers Standard Package
Unit Price without VAT:615,29000 Kč
Unit Price with VAT:744,50090 Kč