
CBL-USBZ-2820-100 | |
|---|---|
DigiKey Part Number | 5073-CBL-USBZ-2820-100-ND |
Manufacturer | |
Manufacturer Product Number | CBL-USBZ-2820-100 |
Description | BULK USB2.0 LSZH 28/20 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 (1 Twisted Pair + 2) Conductor Multi-Conductor Cable Black 20 AWG, 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.201" (5.11mm) |
Mfr | Shield Type Foil, Braid |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 30 V |
Number of Conductors 4 (1 Twisted Pair + 2) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Strand 7/0.0050", 7/0.0130" | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 125%, 65% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 051,49000 Kč | 5 051,49 Kč |
| 10 | 4 294,36400 Kč | 42 943,64 Kč |
| 25 | 4 025,86240 Kč | 100 646,56 Kč |
| 50 | 3 949,46340 Kč | 197 473,17 Kč |
| Unit Price without VAT: | 5 051,49000 Kč |
|---|---|
| Unit Price with VAT: | 6 112,30290 Kč |


