
CAVISU3AMICB-05M | |
|---|---|
DigiKey Part Number | 5073-CAVISU3AMICB-05M-ND |
Manufacturer | |
Manufacturer Product Number | CAVISU3AMICB-05M |
Description | CA USB3.0 A/MICRO B W/HDW 0.5M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 180,09000 Kč | 1 180,09 Kč |
| 10 | 1 003,13700 Kč | 10 031,37 Kč |
| 25 | 940,35760 Kč | 23 508,94 Kč |
| 50 | 895,51020 Kč | 44 775,51 Kč |
| 100 | 852,81490 Kč | 85 281,49 Kč |
| 250 | 813,93456 Kč | 203 483,64 Kč |
| Unit Price without VAT: | 1 180,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 427,90890 Kč |





