
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 038,77000 Kč | 1 038,77 Kč |
| 10 | 882,88200 Kč | 8 828,82 Kč |
| 25 | 827,61520 Kč | 20 690,38 Kč |
| 50 | 788,14320 Kč | 39 407,16 Kč |
| 100 | 750,56720 Kč | 75 056,72 Kč |
| 250 | 703,64380 Kč | 175 910,95 Kč |
| Unit Price without VAT: | 1 038,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 256,91170 Kč |


