USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAU3AX-3M

DigiKey Part Number
5073-CAU3AX-3M-ND
Manufacturer
Manufacturer Product Number
CAU3AX-3M
Description
CBL USB 3.0 TYPE A M/F 3 MTR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
4.8Gbps
Wire Gauge
24 AWG, 30 AWG
Shielding
Shielded
Color
Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 264,29000 Kč1 264,29 Kč
101 074,65700 Kč10 746,57 Kč
251 007,41680 Kč25 185,42 Kč
50959,36920 Kč47 968,46 Kč
100913,63770 Kč91 363,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 264,29000 Kč
Unit Price with VAT:1 529,79090 Kč