USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 0.98' (300.0mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAU3AX-03M

DigiKey Part Number
5073-CAU3AX-03M-ND
Manufacturer
Manufacturer Product Number
CAU3AX-03M
Description
CBL USB 3.0 TYPE A M/F 0.3MTR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 0.98' (300.0mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
0.98' (300.0mm)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 30 AWG
Shielding
Unshielded
Color
Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 219
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 081,40000 Kč1 081,40 Kč
10919,20800 Kč9 192,08 Kč
25861,67400 Kč21 541,85 Kč
50820,58080 Kč41 029,04 Kč
100781,45320 Kč78 145,32 Kč
250732,60428 Kč183 151,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 081,40000 Kč
Unit Price with VAT:1 308,49400 Kč