
CAU3AMICB-3M | |
|---|---|
DigiKey Part Number | 5073-CAU3AMICB-3M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3AMICB-3M |
Description | CBL USB 3.0 TYPE A/MIC B 3M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 3.0 (USB 3.1 Gen 1, Superspeed) Cable A Male to Micro B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 3.0 (USB 3.1 Gen 1, Superspeed) | |
Transfer Rate | 4.8Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 894,76000 Kč | 894,76 Kč |
| 10 | 760,58900 Kč | 7 605,89 Kč |
| 25 | 712,97680 Kč | 17 824,42 Kč |
| 50 | 678,97260 Kč | 33 948,63 Kč |
| 100 | 646,59440 Kč | 64 659,44 Kč |
| 250 | 606,16708 Kč | 151 541,77 Kč |
| Unit Price without VAT: | 894,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 082,65960 Kč |


