
CAU3AMICB-03M | |
|---|---|
DigiKey Part Number | 5073-CAU3AMICB-03M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3AMICB-03M |
Description | CBL USB 3.0 TYPE A/MIC B 0.3M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 4.8Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 957,51000 Kč | 957,51 Kč |
| 10 | 813,84000 Kč | 8 138,40 Kč |
| 25 | 762,89080 Kč | 19 072,27 Kč |
| 50 | 726,50980 Kč | 36 325,49 Kč |
| 100 | 691,86940 Kč | 69 186,94 Kč |
| 250 | 648,61396 Kč | 162 153,49 Kč |
| Unit Price without VAT: | 957,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 158,58710 Kč |

