
CAU3AB-1M | |
---|---|
DigiKey Part Number | 5073-CAU3AB-1M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3AB-1M |
Description | CBL USB 3.0 TYPE A/B 1 MTR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | - | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 015,05000 Kč | 1 015,05 Kč |
10 | 862,79900 Kč | 8 627,99 Kč |
25 | 808,80400 Kč | 20 220,10 Kč |
50 | 770,22680 Kč | 38 511,34 Kč |
100 | 733,50350 Kč | 73 350,35 Kč |
250 | 690,77444 Kč | 172 693,61 Kč |
Unit Price without VAT: | 1 015,05000 Kč |
---|---|
Unit Price with VAT: | 1 228,21050 Kč |