USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to A Male 0.98' (300.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAU31CFA-03M

DigiKey Part Number
5073-CAU31CFA-03M-ND
Manufacturer
Manufacturer Product Number
CAU31CFA-03M
Description
CBL USB 3.0 TYPE CF/A 0.3 MTR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to A Male 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
0.98' (300.0mm)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
26 AWG, 32 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 212,21000 Kč1 212,21 Kč
101 030,30900 Kč10 303,09 Kč
25965,83240 Kč24 145,81 Kč
50919,77120 Kč45 988,56 Kč
100875,92320 Kč87 592,32 Kč
250838,08224 Kč209 520,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 212,21000 Kč
Unit Price with VAT:1 466,77410 Kč