CAABLK-90DB-1M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAABLK-90DB-1M

DigiKey Part Number
5073-CAABLK-90DB-1M-ND
Manufacturer
Manufacturer Product Number
CAABLK-90DB-1M
Description
CA USB STR A/90DB B BLK 1M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male, Down Angle 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1481,80000 Kč481,80 Kč
10409,43400 Kč4 094,34 Kč
25383,79680 Kč9 594,92 Kč
50365,47900 Kč18 273,95 Kč
100348,04430 Kč34 804,43 Kč
250326,27864 Kč81 569,66 Kč
500310,72528 Kč155 362,64 Kč
Manufacturers Standard Package
Unit Price without VAT:481,80000 Kč
Unit Price with VAT:582,97800 Kč