USB 2.0 Cable A Male to B Male, Up Angle 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAA-90UB-1M

DigiKey Part Number
5073-CAA-90UB-1M-ND
Manufacturer
Manufacturer Product Number
CAA-90UB-1M
Description
CA USB STR A/90UP B DX 1M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male, Up Angle 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
26 AWG, 28 AWG
Shielding
Shielded
Color
Gray
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Factory Stock: 4 344
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1404,84000 Kč404,84 Kč
10344,03100 Kč3 440,31 Kč
25322,47880 Kč8 061,97 Kč
50307,09160 Kč15 354,58 Kč
100292,44120 Kč29 244,12 Kč
250274,14736 Kč68 536,84 Kč
500261,07780 Kč130 538,90 Kč
Manufacturers Standard Package
Unit Price without VAT:404,84000 Kč
Unit Price with VAT:489,85640 Kč