
CA900MM-1M | |
|---|---|
DigiKey Part Number | 5073-CA900MM-1M-ND |
Manufacturer | |
Manufacturer Product Number | CA900MM-1M |
Description | CBL. SCSI-3 HPDB68M/M 1MTR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HPDB68 Gray 3.28' (1.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HPDB68 |
Manufacturer L-com | Number of Positions 68 |
Packaging Bag | Length 3.28' (1.00m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 442,55000 Kč | 4 442,55 Kč |
| 10 | 3 776,72100 Kč | 37 767,21 Kč |
| 25 | 3 540,55680 Kč | 88 513,92 Kč |
| 50 | 3 395,11620 Kč | 169 755,81 Kč |
| Unit Price without VAT: | 4 442,55000 Kč |
|---|---|
| Unit Price with VAT: | 5 375,48550 Kč |


