
CA3A-90RB-2M | |
|---|---|
DigiKey Part Number | 5073-CA3A-90RB-2M-ND |
Manufacturer | |
Manufacturer Product Number | CA3A-90RB-2M |
Description | CA USB 3.0 STR A/90RR B 2M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male, Right Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Blue |
Length 6.56' (2.00m) | Features Data Transfer and Charge |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 120,24000 Kč | 1 120,24 Kč |
| Unit Price without VAT: | 1 120,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 355,49040 Kč |

