USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3A-90DMICB-05M

DigiKey Part Number
5073-CA3A-90DMICB-05M-ND
Manufacturer
Manufacturer Product Number
CA3A-90DMICB-05M
Description
CA USB 3.0 STR A/90RD MICRO B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
1.64' (500.0mm)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 30 AWG
Shielding
Shielded
Color
Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 769,67000 Kč1 769,67 Kč
101 504,27500 Kč15 042,75 Kč
251 410,15640 Kč35 253,91 Kč
501 342,92260 Kč67 146,13 Kč
1001 278,91170 Kč127 891,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 769,67000 Kč
Unit Price with VAT:2 141,30070 Kč