
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 68 pos Male to Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Shielding | Shielded | |
Style | SCSI Ultra 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 796,62000 Kč | 6 796,62 Kč |
| 10 | 5 778,12000 Kč | 57 781,20 Kč |
| 25 | 5 522,20640 Kč | 138 055,16 Kč |
| Unit Price without VAT: | 6 796,62000 Kč |
|---|---|
| Unit Price with VAT: | 8 223,91020 Kč |



