
CA-RSPNMA020 | |
|---|---|
DigiKey Part Number | 5073-CA-RSPNMA020-ND |
Manufacturer | |
Manufacturer Product Number | CA-RSPNMA020 |
Description | COAX CBL RP-SMA TO N-TYPE 20' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type 240.0" (6.1m) 20.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to N-Type | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 240.0" (6.1m) 20.0' | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 072,29000 Kč | 1 072,29 Kč |
| 10 | 911,48600 Kč | 9 114,86 Kč |
| 25 | 854,44480 Kč | 21 361,12 Kč |
| 50 | 813,70040 Kč | 40 685,02 Kč |
| 100 | 774,90100 Kč | 77 490,10 Kč |
| 250 | 732,80272 Kč | 183 200,68 Kč |
| Unit Price without VAT: | 1 072,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 297,47090 Kč |


