Cable Assembly Coaxial N-Type to N-Type 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-NMNMH005

DigiKey Part Number
5073-CA-NMNMH005-ND
Manufacturer
Manufacturer Product Number
CA-NMNMH005
Description
COAX CBL N-TYPE TO N-TYPE 5'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Plug
Manufacturer
L-com
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
60.0" (1.5m) 5.0'
Style
N-Type to N-Type
Cable Impedance
50 Ohms
1st Connector
N-Type Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Factory Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 330,43000 Kč1 330,43 Kč
101 130,84700 Kč11 308,47 Kč
251 060,08000 Kč26 502,00 Kč
501 009,52920 Kč50 476,46 Kč
100961,40390 Kč96 140,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 330,43000 Kč
Unit Price with VAT:1 609,82030 Kč