Cable Assembly Coaxial N-Type to N-Type 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-NMNMA002

DigiKey Part Number
5073-CA-NMNMA002-ND
Manufacturer
Manufacturer Product Number
CA-NMNMA002
Description
COAX CBL N-TYPE TO N-TYPE 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
-
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1584,58000 Kč584,58 Kč
10496,83400 Kč4 968,34 Kč
25465,72720 Kč11 643,18 Kč
50443,50720 Kč22 175,36 Kč
100422,35170 Kč42 235,17 Kč
250395,93996 Kč98 984,99 Kč
500377,43906 Kč188 719,53 Kč
Manufacturers Standard Package
Unit Price without VAT:584,58000 Kč
Unit Price with VAT:707,34180 Kč