
Category | Contact Type Signal |
Manufacturer L-com | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Features Grounding Indents |
Connector Style D-Sub | Primary Material Metal |
Connector Type Plug for Male Contacts | Shell Material, Finish Steel, Tin-Nickel Plated |
Number of Positions 9 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Color Black |
Shell Size, Connector Layout 1 (DE, E) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040009 | Molex | 580 | WM12462-ND | 56,27000 Kč | Similar |
| 163X10019X | Amphenol CONEC | 1 147 | 626-1063-ND | 45,99000 Kč | Parametric Equivalent |
| 170-009-173L000 | NorComp Inc. | 6 756 | 709ME-ND | 27,09000 Kč | Parametric Equivalent |
| 40-9809M | Cinch Connectivity Solutions | 2 284 | 116-40-9809M-ND | 19,53000 Kč | Parametric Equivalent |
| DCE9PNE | Northern Technologies | 156 | 6022-DCE9PNE-ND | 14,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 047,31000 Kč | 2 047,31 Kč |
| 10 | 1 740,20900 Kč | 17 402,09 Kč |
| 25 | 1 631,33480 Kč | 40 783,37 Kč |
| 50 | 1 553,56640 Kč | 77 678,32 Kč |
| 100 | 1 479,51490 Kč | 147 951,49 Kč |
| Unit Price without VAT: | 2 047,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 477,24510 Kč |

