New at DigiKey
Battery Holder (Open) D 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BX0037

DigiKey Part Number
5073-BX0037-ND
Manufacturer
Manufacturer Product Number
BX0037
Description
BATTERY HOLDER D SIZE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) D 1 Cell PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Features
-
Height Above Board
1.331" (33.81mm)
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1423,74000 Kč423,74 Kč
Manufacturers Standard Package
Unit Price without VAT:423,74000 Kč
Unit Price with VAT:512,72540 Kč