
BU2HF-2824BK-500F | |
|---|---|
DigiKey Part Number | 5073-BU2HF-2824BK-500F-ND |
Manufacturer | |
Manufacturer Product Number | BU2HF-2824BK-500F |
Description | USB BULK 2.0 HIGHFLEX 28/24 PUR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 (1 Twisted Pair + 2) Conductor Multi-Conductor Cable Black 24 AWG, 28 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Twisted Pair + 2) | |
Wire Gauge | ||
Conductor Strand | 19/0.0030", 42/0.0030" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | Foil, Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0180" (0.457mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 823,95000 Kč | 3 823,95 Kč |
| Unit Price without VAT: | 3 823,95000 Kč |
|---|---|
| Unit Price with VAT: | 4 626,97950 Kč |


