BT-CAT5-P1J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT-CAT5-P1J

DigiKey Part Number
5073-BT-CAT5-P1J-ND
Manufacturer
Manufacturer Product Number
BT-CAT5-P1J
Description
INJDC PWR CAT5 5-48 VDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
55V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Type
Midspan Injector
Voltage - Input
-
Number of Ports
1
Voltage - Output
55V
Current - Output
1 A
Power (Watts) - Per Port
-
Compliance
IEEE802.3af
Data Rate
-
Features
-
Operating Temperature
-40°C ~ 70°C
Efficiency
-
Mounting Type
Chassis Mount
Size / Dimension
3.60" L x 1.40" W x 1.20" H (91.4mm x 35.6mm x 30.5mm)
Approval Agency
-
Standard Number
-
Note
-
Input Connector
2.5mm Receptacle (Power), RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 065,01000 Kč2 065,01 Kč
101 815,01500 Kč18 150,15 Kč
251 724,15480 Kč43 103,87 Kč
501 658,44960 Kč82 922,48 Kč
1001 595,25950 Kč159 525,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2 065,01000 Kč
Unit Price with VAT:2 498,66210 Kč