915MHz Center Frequency Band Pass RF Filter (Radio Frequency) 35MHz Bandwidth 0.5dB Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPF900A

DigiKey Part Number
5073-BPF900A-ND
Manufacturer
Manufacturer Product Number
BPF900A
Description
RF FILTER BANDPASS 915MHZ MODULE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
915MHz Center Frequency Band Pass RF Filter (Radio Frequency) 35MHz Bandwidth 0.5dB Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ripple
0.25dB
Manufacturer
L-com
Insertion Loss
0.5dB
Packaging
Bag
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module
Frequency
915MHz Center
Size / Dimension
2.913" L x 2.913" W (74.00mm x 74.00mm)
Bandwidth
35MHz
Height (Max)
1.969" (50.00mm)
Filter Type
Band Pass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16 946,77000 Kč6 946,77 Kč
105 667,25500 Kč56 672,55 Kč
255 647,15160 Kč141 178,79 Kč
Manufacturers Standard Package
Unit Price without VAT:6 946,77000 Kč
Unit Price with VAT:8 405,59170 Kč