Adapter Coaxial Connector N Plug, Male Pin To N Jack, Female Socket (2) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BN126

DigiKey Part Number
5073-BN126-ND
Manufacturer
Manufacturer Product Number
BN126
Description
COAX ADAPT N TO N, DUAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Plug, Male Pin To N Jack, Female Socket (2) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
N Plug, Male Pin
Convert To (Adapter End)
N Jack, Female Socket (2)
Impedance
50 Ohms
Style
T-Shape
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1535,24000 Kč535,24 Kč
10454,96400 Kč4 549,64 Kč
25426,47760 Kč10 661,94 Kč
50406,13080 Kč20 306,54 Kč
100386,75800 Kč38 675,80 Kč
250362,56996 Kč90 642,49 Kč
500345,28776 Kč172 643,88 Kč
Manufacturers Standard Package
Unit Price without VAT:535,24000 Kč
Unit Price with VAT:647,64040 Kč