BN121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BN121

DigiKey Part Number
5073-BN121-ND
Manufacturer
Manufacturer Product Number
BN121
Description
COAX ADAPT N TO N
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To N Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
N Jack, Female Socket
Convert To (Adapter End)
N Plug, Male Pin
Impedance
50 Ohms
Style
Right Angle
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Threaded, Threaded
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
-
Dielectric Material
Polyoxymethylene (POM) Acetal
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1411,33000 Kč411,33 Kč
10349,62400 Kč3 496,24 Kč
25327,72760 Kč8 193,19 Kč
50312,08160 Kč15 604,08 Kč
100297,19290 Kč29 719,29 Kč
250278,60400 Kč69 651,00 Kč
500265,32352 Kč132 661,76 Kč
Manufacturers Standard Package
Unit Price without VAT:411,33000 Kč
Unit Price with VAT:497,70930 Kč