BM50G-1W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM50G-1W

DigiKey Part Number
5073-BM50G-1W-ND
Manufacturer
Manufacturer Product Number
BM50G-1W
Description
TERMINATOR BNC M 50OHM W/GD CA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin BNC 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Style
BNC
Connector Type
Plug, Male Pin
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
-
Contact Finish
-
Features
Lanyard
Body Material
-
Dielectric Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1370,48000 Kč370,48 Kč
Manufacturers Standard Package
Unit Price without VAT:370,48000 Kč
Unit Price with VAT:448,28080 Kč