
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Coaxial | |
Accessory Type | Strain Relief | |
For Use With/Related Products | RG-58 Cable | |
Body Material | Thermoplastic | |
Body Finish | - | |
Features | - | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,53300 Kč | 175,33 Kč |
| 30 | 16,21733 Kč | 486,52 Kč |
| 50 | 15,63940 Kč | 781,97 Kč |
| 100 | 14,89180 Kč | 1 489,18 Kč |
| 250 | 13,95864 Kč | 3 489,66 Kč |
| 500 | 13,29174 Kč | 6 645,87 Kč |
| 1 000 | 12,65696 Kč | 12 656,96 Kč |
| 2 500 | 11,86446 Kč | 29 661,15 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |


