
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | BNC Male | |
Convert To (Adapter End) | Binding Post, Double | |
Features | - | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 521,37000 Kč | 521,37 Kč |
10 | 443,09600 Kč | 4 430,96 Kč |
25 | 415,35840 Kč | 10 383,96 Kč |
50 | 395,54080 Kč | 19 777,04 Kč |
100 | 376,67310 Kč | 37 667,31 Kč |
250 | 353,11432 Kč | 88 278,58 Kč |
500 | 336,28494 Kč | 168 142,47 Kč |
Unit Price without VAT: | 521,37000 Kč |
---|---|
Unit Price with VAT: | 630,85770 Kč |