
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | TNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,84000 Kč | 404,84 Kč |
| 10 | 344,03100 Kč | 3 440,31 Kč |
| 25 | 322,47880 Kč | 8 061,97 Kč |
| 50 | 307,09160 Kč | 15 354,58 Kč |
| 100 | 292,44120 Kč | 29 244,12 Kč |
| 250 | 274,14736 Kč | 68 536,84 Kč |
| 500 | 261,07780 Kč | 130 538,90 Kč |
| Unit Price without VAT: | 404,84000 Kč |
|---|---|
| Unit Price with VAT: | 489,85640 Kč |


