
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | TNC Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold, Nickel | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,43000 Kč | 480,43 Kč |
| 10 | 408,22200 Kč | 4 082,22 Kč |
| 25 | 382,66760 Kč | 9 566,69 Kč |
| 50 | 364,40760 Kč | 18 220,38 Kč |
| 100 | 347,02550 Kč | 34 702,55 Kč |
| 250 | 325,32116 Kč | 81 330,29 Kč |
| 500 | 309,81248 Kč | 154 906,24 Kč |
| Unit Price without VAT: | 480,43000 Kč |
|---|---|
| Unit Price with VAT: | 581,32030 Kč |



