
BA2301 | |
|---|---|
DigiKey Part Number | 5073-BA2301-ND |
Manufacturer | |
Manufacturer Product Number | BA2301 |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | TNC Jack, Female Socket | |
Convert To (Adapter End) | TNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,02000 Kč | 392,02 Kč |
| 10 | 333,15500 Kč | 3 331,55 Kč |
| 25 | 312,29160 Kč | 7 807,29 Kč |
| 50 | 297,38580 Kč | 14 869,29 Kč |
| 100 | 283,20050 Kč | 28 320,05 Kč |
| 250 | 265,48420 Kč | 66 371,05 Kč |
| 500 | 252,82870 Kč | 126 414,35 Kč |
| Unit Price without VAT: | 392,02000 Kč |
|---|---|
| Unit Price with VAT: | 474,34420 Kč |



