Adapter Coaxial Connector SMA Jack, Female Socket To SMB Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXA-SMBPSF

DigiKey Part Number
5073-AXA-SMBPSF-ND
Manufacturer
Manufacturer Product Number
AXA-SMBPSF
Description
COAX ADAPT SMA TO SMB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMB Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
SMB Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
0.2dB
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 503
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1420,17000 Kč420,17 Kč
10357,09200 Kč3 570,92 Kč
25334,72480 Kč8 368,12 Kč
50318,74540 Kč15 937,27 Kč
100303,54080 Kč30 354,08 Kč
250284,55312 Kč71 138,28 Kč
500270,98884 Kč135 494,42 Kč
Manufacturers Standard Package
Unit Price without VAT:420,17000 Kč
Unit Price with VAT:508,40570 Kč