Adapter Coaxial Connector N Plug, Male Pin To SMA Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXA-NMSM

DigiKey Part Number
5073-AXA-NMSM-ND
Manufacturer
Manufacturer Product Number
AXA-NMSM
Description
COAX ADAPT SMA TO N
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Plug, Male Pin To SMA Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
11 GHz
Adapter Type
Plug to Plug
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Male to Male
Center Contact Material
Brass
Convert From (Adapter End)
N Plug, Male Pin
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
SMA Plug, Male Pin
Insertion Loss
0.15dB
Impedance
50 Ohms
Operating Temperature
-55°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 147
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1316,65000 Kč316,65 Kč
10269,11000 Kč2 691,10 Kč
25252,26160 Kč6 306,54 Kč
50240,21720 Kč12 010,86 Kč
100228,75640 Kč22 875,64 Kč
250214,44332 Kč53 610,83 Kč
500204,21898 Kč102 109,49 Kč
1 000194,48453 Kč194 484,53 Kč
Manufacturers Standard Package
Unit Price without VAT:316,65000 Kč
Unit Price with VAT:383,14650 Kč