
AXA-NMNF90 | |
|---|---|
DigiKey Part Number | 5073-AXA-NMNF90-ND |
Manufacturer | |
Manufacturer Product Number | AXA-NMNF90 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | 0.15dB | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,48000 Kč | 456,48 Kč |
| 10 | 387,88600 Kč | 3 878,86 Kč |
| 25 | 363,59720 Kč | 9 089,93 Kč |
| 50 | 346,24920 Kč | 17 312,46 Kč |
| 100 | 329,72930 Kč | 32 972,93 Kč |
| 250 | 309,10640 Kč | 77 276,60 Kč |
| 500 | 294,37120 Kč | 147 185,60 Kč |
| Unit Price without VAT: | 456,48000 Kč |
|---|---|
| Unit Price with VAT: | 552,34080 Kč |

