Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXA-NFNF

DigiKey Part Number
5073-AXA-NFNF-ND
Manufacturer
Manufacturer Product Number
AXA-NFNF
Description
COAX ADAPT N TO N
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
N Jack, Female Socket
Convert To (Adapter End)
N Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
11 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polyoxymethylene (POM) Acetal
Mating Cycles
-
Insertion Loss
0.15dB
Operating Temperature
-55°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1396,16000 Kč396,16 Kč
10336,67400 Kč3 366,74 Kč
25315,59000 Kč7 889,75 Kč
50300,52660 Kč15 026,33 Kč
100286,19160 Kč28 619,16 Kč
250268,28816 Kč67 072,04 Kč
500255,49900 Kč127 749,50 Kč
Manufacturers Standard Package
Unit Price without VAT:396,16000 Kč
Unit Price with VAT:479,35360 Kč