AXA-NFBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXA-NFBF

DigiKey Part Number
5073-AXA-NFBF-ND
Manufacturer
Manufacturer Product Number
AXA-NFBF
Description
COAX ADAPT BNC TO N
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
N Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Threaded
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1247,67000 Kč247,67 Kč
10210,46600 Kč2 104,66 Kč
25197,28520 Kč4 932,13 Kč
50187,87000 Kč9 393,50 Kč
100178,90260 Kč17 890,26 Kč
250167,70816 Kč41 927,04 Kč
500159,71152 Kč79 855,76 Kč
1 000152,09816 Kč152 098,16 Kč
Manufacturers Standard Package
Unit Price without VAT:247,67000 Kč
Unit Price with VAT:299,68070 Kč